Image for PE42525A-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42525A-X

DigiKey Part Number
1046-PE42525A-XTR-ND - Tape & Reel (TR)
1046-PE42525A-XCT-ND - Cut Tape (CT)
1046-PE42525A-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42525A-X
Description
SPDT, 60GHZ, LOW IL, REFLECTIVE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
9kHz ~ 60GHz
Isolation
36dB
Insertion Loss
2.7dB
Test Frequency
60GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 263,45000 Kč1 263,45 Kč
101 042,90800 Kč10 429,08 Kč
25987,81320 Kč24 695,33 Kč
100927,29060 Kč92 729,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500881,05634 Kč440 528,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 263,45000 Kč
Unit Price with VAT:1 528,77450 Kč