
PE42422MLAA-Z | |
|---|---|
DigiKey Part Number | 1046-1062-2-ND - Tape & Reel (TR) 1046-1062-1-ND - Cut Tape (CT) 1046-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42422MLAA-Z |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 6GHz | |
Isolation | 17dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 100 | 19,18800 Kč | 1 918,80 Kč |
| 250 | 18,03644 Kč | 4 509,11 Kč |
| 500 | 17,34854 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,06249 Kč | 48 187,47 Kč |
| 6 000 | 15,71665 Kč | 94 299,90 Kč |
| 9 000 | 15,54351 Kč | 139 891,59 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










