
PE423422A-Z | |
|---|---|
DigiKey Part Number | 1046-1134-2-ND - Tape & Reel (TR) 1046-1134-1-ND - Cut Tape (CT) 1046-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE423422A-Z |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PE423422A-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz, 6GHz | |
P1dB | 34dBm | |
IIP3 | 73dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 101 | 34,85663 Kč | 3 520,52 Kč |
| 1 000 | 32,44821 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,70698 Kč | 95 120,94 Kč |
| 6 000 | 28,76737 Kč | 172 604,22 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





