PE423422 UltraCMOS®, HaRP™ Switch (SPDT) 100MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK423422-01

DigiKey Part Number
1046-1127-ND
Manufacturer
Manufacturer Product Number
EK423422-01
Description
EVAL BOARD FOR PE423422
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE423422 UltraCMOS®, HaRP™ Switch (SPDT) 100MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
100MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PE423422
Note
-
RF Type
-
RF Frequency
100MHz ~ 6GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 994,81000 Kč1 994,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 994,81000 Kč
Unit Price with VAT:2 413,72010 Kč