Image for PE188200A-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE188200A-Z

DigiKey Part Number
1046-PE188200A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE188200A-Z
Description
8-CHANNEL BEAMFORMING FRONT END,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Front End 26.5GHz ~ 29.5GHz 5G Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
5G
Frequency
26.5GHz ~ 29.5GHz
Features
-
Grade
-
Qualification
-
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002 166,20618 Kč6 498 618,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 166,20618 Kč
Unit Price with VAT:2 621,10948 Kč