
MMW9004KCAZ | |
|---|---|
DigiKey Part Number | 568-MMW9004KCAZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMW9004KCAZ |
Description | 4-CHANNEL ANALOG BEAMFORMING INT |
Customer Reference | |
Detailed Description | RF IC Transmitter General Purpose 24.25GHz ~ 27.5GHz SPI Interface 56-WLCSP (4.39x3.59) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Transmitter | |
Frequency | 24.25GHz ~ 27.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (4.39x3.59) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 028,90200 Kč | 1 543 353,00 Kč |
| Unit Price without VAT: | 1 028,90200 Kč |
|---|---|
| Unit Price with VAT: | 1 244,97142 Kč |


