
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 9kHz ~ 13GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE43610 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 209,38000 Kč | 9 209,38 Kč |
| Unit Price without VAT: | 9 209,38000 Kč |
|---|---|
| Unit Price with VAT: | 11 143,34980 Kč |


