
EK42446-01 | |
---|---|
DigiKey Part Number | 1046-EK42446-01-ND |
Manufacturer | |
Manufacturer Product Number | EK42446-01 |
Description | ULTRACMOS SP4T RF SWITCH, 100-85 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42446 UltraCMOS® Switch, SP4T 10MHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 10MHz ~ 8.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42446 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 124,50000 Kč | 3 124,50 Kč |
Unit Price without VAT: | 3 124,50000 Kč |
---|---|
Unit Price with VAT: | 3 780,64500 Kč |