
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42423 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |











