Yellow Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.12.05

DigiKey Part Number
C2107Y-100-ND
Manufacturer
Manufacturer Product Number
C2107A.12.05
Description
HOOK-UP STRND 10AWG YELLOW 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 722,82000 Kč2 722,82 Kč
52 227,80600 Kč11 139,03 Kč
101 732,75200 Kč17 327,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,82000 Kč
Unit Price with VAT:3 294,61220 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 1
Unit Price: 2 666,61000 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 10AWG YELLOW 1000'
In-Stock: 1
Unit Price: 14 939,82000 Kč