
C2107A.12.01 | |
|---|---|
DigiKey Part Number | C2107B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2107A.12.01 |
Description | HOOK-UP STRND 10AWG BLACK 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 660,03000 Kč | 2 660,03 Kč |
| 5 | 2 176,35800 Kč | 10 881,79 Kč |
| 10 | 1 692,73300 Kč | 16 927,33 Kč |
| Unit Price without VAT: | 2 660,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,63630 Kč |







