10 AWG Hook-Up Wire 105/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2107A.41.01

DigiKey Part Number
C2107B-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2107A.41.01
Description
HOOK-UP STRND 10AWG BLACK 1000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 011,50000 Kč9 011,50 Kč
28 568,55000 Kč17 137,10 Kč
38 317,79667 Kč24 953,39 Kč
58 103,33800 Kč40 516,69 Kč
Manufacturers Standard Package
Unit Price without VAT:9 011,50000 Kč
Unit Price with VAT:10 903,91500 Kč
Alternate Color
HOOK-UP STRND 10AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG YELLOW 1000'
In-Stock: 1
Unit Price: 14 902,91000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG GRAY 1000'
In-Stock: 3
Unit Price: 14 902,91000 Kč
Alternate Length
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 3
Unit Price: 2 660,03000 Kč