
C2107A.12.04 | |
---|---|
DigiKey Part Number | C2107A-100-ND |
Manufacturer | |
Manufacturer Product Number | C2107A.12.04 |
Description | HOOK-UP STRND 10AWG ORANGE 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 894,28000 Kč | 1 894,28 Kč |
5 | 1 549,79400 Kč | 7 748,97 Kč |
Unit Price without VAT: | 1 894,28000 Kč |
---|---|
Unit Price with VAT: | 2 292,07880 Kč |





