
C2105A.93.06 | |
|---|---|
DigiKey Part Number | C2105G-50-ND |
Manufacturer | |
Manufacturer Product Number | C2105A.93.06 |
Description | HOOK-UP STRND 14AWG GREEN 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.141" (3.58mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,11000 Kč | 734,11 Kč |
| 5 | 600,63800 Kč | 3 003,19 Kč |
| Unit Price without VAT: | 734,11000 Kč |
|---|---|
| Unit Price with VAT: | 888,27310 Kč |









