14 AWG Hook-Up Wire 41/30 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.21.06

DigiKey Part Number
C2105A.21.06-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2105A.21.06
Description
HOOK-UP STRND 14AWG GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.141" (3.58mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 298,70000 Kč12 298,70 Kč
212 021,52500 Kč24 043,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12 298,70000 Kč
Unit Price with VAT:14 881,42700 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: 12 773,37000 Kč
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: 15 129,41000 Kč
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: 18 275,47000 Kč
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: 18 275,47000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 0
Unit Price: 8 864,63000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 10
Unit Price: 1 429,23000 Kč
HOOK-UP STRND 14AWG GREEN 50'
In-Stock: 6
Unit Price: 734,11000 Kč