
C2104A.12.05 | |
|---|---|
DigiKey Part Number | C2104Y-100-ND |
Manufacturer | |
Manufacturer Product Number | C2104A.12.05 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,48000 Kč | 611,48 Kč |
| 5 | 500,32400 Kč | 2 501,62 Kč |
| Unit Price without VAT: | 611,48000 Kč |
|---|---|
| Unit Price with VAT: | 739,89080 Kč |







