16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2104A.12.03

DigiKey Part Number
C2104R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2104A.12.03
Description
HOOK-UP STRND 16AWG RED 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.124" (3.15mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 155,39000 Kč1 155,39 Kč
21 099,92000 Kč2 199,84 Kč
31 068,49667 Kč3 205,49 Kč
51 030,01200 Kč5 150,06 Kč
71 005,32429 Kč7 037,27 Kč
10979,66600 Kč9 796,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,39000 Kč
Unit Price with VAT:1 398,02190 Kč
Alternate Color
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 2
Unit Price: 1 951,87000 Kč
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 1 120,98000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 0
Unit Price: 1 951,87000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 6
Unit Price: 611,48000 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 5
Unit Price: 611,48000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 2
Unit Price: 15 554,03000 Kč