
C2064A RED | |
|---|---|
DigiKey Part Number | C2064R-500-ND |
Manufacturer | |
Manufacturer Product Number | C2064A RED |
Description | HOOK-UP STRND 18AWG RED 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 138,21000 Kč | 5 138,21 Kč |
| 5 | 4 203,96800 Kč | 21 019,84 Kč |
| 10 | 3 269,74600 Kč | 32 697,46 Kč |
| Unit Price without VAT: | 5 138,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 217,23410 Kč |





