
C2040A ORANGE | |
|---|---|
DigiKey Part Number | C2040A-500-ND |
Manufacturer | |
Manufacturer Product Number | C2040A ORANGE |
Description | HOOK-UP STRND 20AWG ORG 500' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 426,43000 Kč | 2 426,43 Kč |
| 5 | 1 985,22600 Kč | 9 926,13 Kč |
| 10 | 1 544,06000 Kč | 15 440,60 Kč |
| Unit Price without VAT: | 2 426,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 935,98030 Kč |





