20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.21.04

DigiKey Part Number
C2040A-1000-ND
Manufacturer
Manufacturer Product Number
C2040A.21.04
Description
HOOK-UP STRND 20AWG ORANGE 1000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 499,03000 Kč4 499,03 Kč
53 681,03400 Kč18 405,17 Kč
102 863,01400 Kč28 630,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 499,03000 Kč
Unit Price with VAT:5 443,82630 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 4
Unit Price: 4 483,49000 Kč
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 0
Unit Price: 7 045,25000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 5
Unit Price: 4 483,49000 Kč
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 1
Unit Price: 4 499,03000 Kč
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 1
Unit Price: 4 499,03000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 6
Unit Price: 394,55000 Kč
HOOK-UP STRND 20AWG ORG 500'
In-Stock: 3
Unit Price: 2 420,44000 Kč