24 AWG Hook-Up Wire 7/32 Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.11.05

DigiKey Part Number
C2015Y-50-ND
Manufacturer
Manufacturer Product Number
C2015A.11.05
Description
HOOK-UP STRND 24AWG 300V YLW 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: 206,62000 Kč
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 34
Unit Price: 199,90000 Kč
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 206,62000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 6
Unit Price: 206,62000 Kč
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 15
Unit Price: 206,62000 Kč
Alternate Length
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 20
Unit Price: 435,71000 Kč
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: 2 193,45000 Kč