Green Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.21.06

DigiKey Part Number
C2003G-1000-ND
Manufacturer
Manufacturer Product Number
C2003A.21.06
Description
HOOK-UP SOLID 24AWG GRN 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 658,07000 Kč3 658,07 Kč
52 992,93200 Kč14 964,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 658,07000 Kč
Unit Price with VAT:4 426,26470 Kč
Alternate Color
HOOK-UP SOLID 24AWG WHT 1000'
In-Stock: 170
Unit Price: 2 319,71000 Kč
HOOK-UP SOLID 24AWG BLACK 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 8
Unit Price:
HOOK-UP SOLID 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: 2 526,00000 Kč
HOOK-UP SOLID 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: 3 658,07000 Kč
Alternate Length
HOOK-UP SOLID 24AWG GRN 100'
In-Stock: 10
Unit Price: 453,84000 Kč
HOOK-UP SOLID 24AWG 300V GRN 5'
In-Stock: 46
Unit Price: 24,63000 Kč
HOOK-UP SOLID 24AWG 300V GRN 50'
In-Stock: 10
Unit Price: 246,71000 Kč