
C2003A.12.08 | |
|---|---|
DigiKey Part Number | C2003N-100-ND |
Manufacturer | |
Manufacturer Product Number | C2003A.12.08 |
Description | HOOK-UP SOLID 24AWG BRN 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 5 | 267,47200 Kč | 1 337,36 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |








