
C1356.18.90 | |
---|---|
DigiKey Part Number | C1356-500-ND |
Manufacturer | |
Manufacturer Product Number | C1356.18.90 |
Description | CABLE SPKR 2COND 24AWG CLR 500' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 24 AWG 500.0' (152.4m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 774,72000 Kč | 1 774,72 Kč |
5 | 1 452,10000 Kč | 7 260,50 Kč |
10 | 1 129,40300 Kč | 11 294,03 Kč |
Unit Price without VAT: | 1 774,72000 Kč |
---|---|
Unit Price with VAT: | 2 147,41120 Kč |
