2 Conductor Speaker Cable Clear 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1356.21.90

DigiKey Part Number
C1356-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1356.21.90
Description
CABLE SPKR 2COND 24AWG CLEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 815,70000 Kč1 815,70 Kč
21 727,92500 Kč3 455,85 Kč
31 678,30000 Kč5 034,90 Kč
51 617,56000 Kč8 087,80 Kč
71 578,54000 Kč11 049,78 Kč
101 538,04100 Kč15 380,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 815,70000 Kč
Unit Price with VAT:2 196,99700 Kč
Alternate Length
CABLE SPKR 2COND 24AWG CLR 500'
In-Stock: 0
Unit Price: