2 Conductor Speaker Cable Clear 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1356.21.90

DigiKey Part Number
C1356-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1356.21.90
Description
CABLE SPKR 2COND 24AWG CLR 100'
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
2305,52000 Kč611,04 Kč
3296,91333 Kč890,74 Kč
5286,37000 Kč1 431,85 Kč
7279,57286 Kč1 957,01 Kč
10272,53300 Kč2 725,33 Kč
25255,15920 Kč6 378,98 Kč
50242,63180 Kč12 131,59 Kč
100230,61890 Kč23 061,89 Kč
Manufacturers Standard Package
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč