
C1178.21.01 | |
|---|---|
DigiKey Part Number | C1178-100-ND |
Manufacturer | |
Manufacturer Product Number | C1178.21.01 |
Description | CABLE COAXIAL RG-58A 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG (0.48mm²) RG-58A 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Prysmian Group | Length 100.0' (30.48m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Usage Network, RF Signal |
Cable Type Coaxial | Conductor Material Copper, Tinned |
Cable Group RG-58A | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 20 AWG (0.48mm²) | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand 19 Strands / 33 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,65000 Kč | 2 097,65 Kč |
| 5 | 1 716,32400 Kč | 8 581,62 Kč |
| Unit Price without VAT: | 2 097,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 538,15650 Kč |




