HOOK-UP STRANDED PINK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.13

DigiKey Part Number
76832.18.13-ND
Manufacturer
Manufacturer Product Number
76832.18.13
Description
HOOK-UP STRND 10AWG PINK 500'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Pink 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 4000
Unit Price: 10,95820 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: 5,74750 Kč
HOOK-UP STRND 10AWG RED
In-Stock: 2500
Unit Price: 10,96494 Kč
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: 5,46732 Kč
HOOK-UP STRND 10AWG YELLOW
In-Stock: 500
Unit Price: 9,88508 Kč