10 AWG Hook-Up Wire 19/0.0234" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.06

DigiKey Part Number
C76832G-100-ND
Manufacturer
Manufacturer Product Number
76832.18.06
Description
HOOK-UP STRND 10AWG GREEN 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 1
Unit Price: 1 503,25000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 4
Unit Price: 2 038,28000 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 0
Unit Price: 1 504,09000 Kč
Alternate Length
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: 9,86066 Kč
HOOK-UP STRND 10AWG GREEN 50'
In-Stock: 0
Unit Price: 999,08000 Kč