
76832.18.05 | |
---|---|
DigiKey Part Number | C76832Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.05 |
Description | HOOK-UP STRND 10AWG YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,78176 Kč | 4 890,88 Kč |
1 000 | 9,30184 Kč | 9 301,84 Kč |
1 500 | 9,03036 Kč | 13 545,54 Kč |
2 500 | 8,69761 Kč | 21 744,02 Kč |
3 500 | 8,48382 Kč | 29 693,37 Kč |
5 000 | 8,26184 Kč | 41 309,20 Kč |
12 500 | 7,71255 Kč | 96 406,88 Kč |
25 000 | 7,47329 Kč | 186 832,25 Kč |
Unit Price without VAT: | 9,78176 Kč |
---|---|
Unit Price with VAT: | 11,83593 Kč |






