
76832.18.02 | |
|---|---|
DigiKey Part Number | C76832W-100-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.02 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,97000 Kč | 2 021,97 Kč |
| 5 | 1 654,36000 Kč | 8 271,80 Kč |
| Unit Price without VAT: | 2 021,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 446,58370 Kč |






