
76832.18.02 | |
|---|---|
DigiKey Part Number | C76832W-500-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.02 |
Description | HOOK-UP STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,78072 Kč | 5 890,36 Kč |
| 1 000 | 11,20180 Kč | 11 201,80 Kč |
| 1 500 | 10,87431 Kč | 16 311,46 Kč |
| 2 500 | 10,47280 Kč | 26 182,00 Kč |
| 3 500 | 10,21493 Kč | 35 752,26 Kč |
| 5 000 | 9,94713 Kč | 49 735,65 Kč |
| Unit Price without VAT: | 11,78072 Kč |
|---|---|
| Unit Price with VAT: | 14,25467 Kč |








