Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SR10B

DigiKey Part Number
3086-400SR10B-ND
Manufacturer
Prowave
Manufacturer Product Number
400SR10B
Description
Ultrasonic Transducer, Receiver,
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prowave
Series
-
Packaging
Tray
Part Status
Active
Type
Transmitter
Frequency
40kHz
Voltage - Rated
10V
Beam Angle
72°
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 648,70 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2160,42500 Kč320,85 Kč
10146,98600 Kč1 469,86 Kč
30135,64700 Kč4 069,41 Kč
50125,98800 Kč6 299,40 Kč
10092,81120 Kč9 281,12 Kč
20092,60120 Kč18 520,24 Kč
30092,39120 Kč27 717,36 Kč
50071,39320 Kč35 696,60 Kč
1 00065,09380 Kč65 093,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,42500 Kč
Unit Price with VAT:194,11425 Kč