
400EP25U | |
|---|---|
DigiKey Part Number | 3086-400EP25U-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400EP25U |
Description | ULT SEN TX 40KHZ 100VP-P |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 100Vp-p | |
Beam Angle | 37° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 10 | 350,03700 Kč | 3 500,37 Kč |
| 30 | 322,94933 Kč | 9 688,48 Kč |
| 50 | 300,06140 Kč | 15 003,07 Kč |
| 100 | 260,58520 Kč | 26 058,52 Kč |
| 200 | 260,37520 Kč | 52 075,04 Kč |
| 300 | 260,16523 Kč | 78 049,57 Kč |
| 500 | 184,99238 Kč | 92 496,19 Kč |
| 1 000 | 165,04428 Kč | 165 044,28 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |


