Ultrasonic Sensor 32.8kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328ET250

DigiKey Part Number
3086-328ET250-ND
Manufacturer
Prowave
Manufacturer Product Number
328ET250
Description
Transducer, Transmitter, Ultraso
Customer Reference
Detailed Description
Ultrasonic Sensor 32.8kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prowave
Series
-
Packaging
Tray
Part Status
Active
Type
Transmitter
Frequency
32.8kHz
Voltage - Rated
20V
Beam Angle
33°
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 682,50 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1421,00000 Kč421,00 Kč
10385,84700 Kč3 858,47 Kč
30356,16600 Kč10 684,98 Kč
50330,69560 Kč16 534,78 Kč
100268,59800 Kč26 859,80 Kč
200255,75750 Kč51 151,50 Kč
300255,54700 Kč76 664,10 Kč
500189,45000 Kč94 725,00 Kč
1 000168,40000 Kč168 400,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,00000 Kč
Unit Price with VAT:509,41000 Kč