
250ST160 | |
|---|---|
DigiKey Part Number | 3086-250ST160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 250ST160 |
Description | ULT SEN TX 25KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 25kHz | |
Voltage - Rated | 20V | |
Beam Angle | 85° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 156,82500 Kč | 313,65 Kč |
| 10 | 143,77200 Kč | 1 437,72 Kč |
| 30 | 132,82567 Kč | 3 984,77 Kč |
| 50 | 123,35300 Kč | 6 167,65 Kč |
| 100 | 87,56800 Kč | 8 756,80 Kč |
| 200 | 87,35750 Kč | 17 471,50 Kč |
| 300 | 87,14700 Kč | 26 144,10 Kč |
| 500 | 70,72800 Kč | 35 364,00 Kč |
| 1 000 | 61,04500 Kč | 61 045,00 Kč |
| Unit Price without VAT: | 156,82500 Kč |
|---|---|
| Unit Price with VAT: | 189,75825 Kč |











