
250SR160 | |
|---|---|
DigiKey Part Number | 3086-250SR160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 250SR160 |
Description | ULT SEN RX 25KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 25kHz | |
Voltage - Rated | 20V | |
Beam Angle | 85° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 156,43500 Kč | 312,87 Kč |
| 10 | 143,41600 Kč | 1 434,16 Kč |
| 30 | 132,49733 Kč | 3 974,92 Kč |
| 50 | 123,04820 Kč | 6 152,41 Kč |
| 100 | 87,35170 Kč | 8 735,17 Kč |
| 200 | 87,14170 Kč | 17 428,34 Kč |
| 300 | 86,93173 Kč | 26 079,52 Kč |
| 500 | 70,55328 Kč | 35 276,64 Kč |
| 1 000 | 60,89420 Kč | 60 894,20 Kč |
| Unit Price without VAT: | 156,43500 Kč |
|---|---|
| Unit Price with VAT: | 189,28635 Kč |


