
39125 | |
|---|---|
DigiKey Part Number | 2293-39125-ND |
Manufacturer | |
Manufacturer Product Number | 39125 |
Description | COLLAPSIBLE STORAGE CONTAINER, P |
Customer Reference | |
Detailed Description | Tote Storage Polypropylene 22.88" L x 12.88" W x 8.00" H (581.0mm x 327.0mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 22.88" L x 12.88" W x 8.00" H (581.0mm x 327.0mm x 203.2mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Features Conductive, Dissipative, Wire Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39446 | Protektive Pak | 2 | 2293-39446-ND | 2 526,06000 Kč | MFR Recommended |


