


39446 | |
|---|---|
DigiKey Part Number | 2293-39446-ND |
Manufacturer | |
Manufacturer Product Number | 39446 |
Description | STORAGE CONTAINER, ENDURA-TEK, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Storage Polypropylene 22.88" L x 12.88" W x 8.00" H (581.0mm x 327.0mm x 203.2mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 22.88" L x 12.88" W x 8.00" H (581.0mm x 327.0mm x 203.2mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Conductive Handles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 526,06000 Kč | 2 526,06 Kč |
| Unit Price without VAT: | 2 526,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,53260 Kč |

