
39123 | |
|---|---|
DigiKey Part Number | 2293-39123-ND |
Manufacturer | |
Manufacturer Product Number | 39123 |
Description | COLLAPSIBLE STORAGE CONTAINER, P |
Customer Reference | |
Detailed Description | Tote Storage Polypropylene 17.00" L x 13.00" W x 6.91" H (431.8mm x 330.2mm x 175.5mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 17.00" L x 13.00" W x 6.91" H (431.8mm x 330.2mm x 175.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Features Conductive, Dissipative, Wire Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39440 | Protektive Pak | 3 | 2293-39440-ND | 2 423,59000 Kč | Direct |


