


39440 | |
|---|---|
DigiKey Part Number | 2293-39440-ND |
Manufacturer | |
Manufacturer Product Number | 39440 |
Description | STORAGE CONTAINER, ENDURA-TEK, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Storage Polypropylene 17.00" L x 13.00" W x 6.75" H (431.8mm x 330.2mm x 171.5mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 17.00" L x 13.00" W x 6.75" H (431.8mm x 330.2mm x 171.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Conductive Handles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,22000 Kč | 2 281,22 Kč |
| Unit Price without VAT: | 2 281,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,27620 Kč |


