
39121 | |
|---|---|
DigiKey Part Number | 39121-ND |
Manufacturer | |
Manufacturer Product Number | 39121 |
Description | STORAGE CONT PLAST 18-5/8X15X14 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.63" L x 15.00" W x 14.00" H (473.1mm x 381.0mm x 355.6mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 003,62080 Kč | 50 090,52 Kč |
| Unit Price without VAT: | 2 003,62080 Kč |
|---|---|
| Unit Price with VAT: | 2 424,38117 Kč |


