


39056 | |
|---|---|
DigiKey Part Number | 39056-ND |
Manufacturer | |
Manufacturer Product Number | 39056 |
Description | ESD HANDLER 14X8-1/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 14.00" L x 8.13" W x 1.25" H (355.6mm x 206.5mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.00" L x 8.13" W x 1.25" H (355.6mm x 206.5mm x 31.8mm) | |
Material | Polypropylene | |
Features | 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 707,49920 Kč | 92 687,48 Kč |
| Unit Price without VAT: | 3 707,49920 Kč |
|---|---|
| Unit Price with VAT: | 4 486,07403 Kč |


