
39106 | |
|---|---|
DigiKey Part Number | 39106-ND |
Manufacturer | |
Manufacturer Product Number | 39106 |
Description | STORAGE CONT PLASTEK 17X13X6-3/5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 17.00" L x 13.00" W x 6.75" H (431.8mm x 330.2mm x 171.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 17.00" L x 13.00" W x 6.75" H (431.8mm x 330.2mm x 171.5mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 129,20000 Kč | 2 129,20 Kč |
| Unit Price without VAT: | 2 129,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 576,33200 Kč |



