
39105 | |
|---|---|
DigiKey Part Number | 39105-ND |
Manufacturer | |
Manufacturer Product Number | 39105 |
Description | STORAG CONT PLASTEK 17X13X14-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 17.00" L x 13.00" W x 14.75" H (431.8mm x 330.2mm x 374.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 17.00" L x 13.00" W x 14.75" H (431.8mm x 330.2mm x 374.7mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 919,98160 Kč | 47 999,54 Kč |
| Unit Price without VAT: | 1 919,98160 Kč |
|---|---|
| Unit Price with VAT: | 2 323,17774 Kč |



