


38975 | |
|---|---|
DigiKey Part Number | 38975-ND |
Manufacturer | |
Manufacturer Product Number | 38975 |
Description | ESD HANDLER 10-3/4X14-5/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.75" L x 14.63" W x 2.38" H (273.1mm x 371.6mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.75" L x 14.63" W x 2.38" H (273.1mm x 371.6mm x 60.5mm) | |
Material | Polypropylene | |
Features | 5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 465,76200 Kč | 17 328,81 Kč |
| Unit Price without VAT: | 3 465,76200 Kč |
|---|---|
| Unit Price with VAT: | 4 193,57202 Kč |



