


| 37112 | |
|---|---|
| DigiKey Part Number | 37112-ND | 
| Manufacturer | |
| Manufacturer Product Number | 37112 | 
| Description | BOX OPEN BIN 24-3/4X6-1/4X4-1/2 | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 24.75" L x 6.25" W x 4.50" H (628.7mm x 158.8mm x 114.3mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Protektive Pak | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Workstation Organizer | |
| Usage | Storage | |
| Dimensions - Overall | 24.75" L x 6.25" W x 4.50" H (628.7mm x 158.8mm x 114.3mm) | |
| Material | Corrugated Fiberboard | |
| Features | Conductive | |
| Base Product Number | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč | 
| 10 | 123,56700 Kč | 1 235,67 Kč | 
| 25 | 117,67040 Kč | 2 941,76 Kč | 
| 50 | 113,79220 Kč | 5 689,61 Kč | 
| 100 | 110,33210 Kč | 11 033,21 Kč | 
| 250 | 106,30536 Kč | 26 576,34 Kč | 
| 500 | 103,61096 Kč | 51 805,48 Kč | 
| 1 000 | 101,17854 Kč | 101 178,54 Kč | 
| Unit Price without VAT: | 143,77000 Kč | 
|---|---|
| Unit Price with VAT: | 173,96170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic