

37079 | |
---|---|
DigiKey Part Number | 37079-ND |
Manufacturer | |
Manufacturer Product Number | 37079 |
Description | SHIPPR CIRBD 20-1/2X15-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 512,00000 Kč | 512,00 Kč |
10 | 458,07300 Kč | 4 580,73 Kč |
25 | 441,60440 Kč | 11 040,11 Kč |
50 | 430,57700 Kč | 21 528,85 Kč |
100 | 420,61600 Kč | 42 061,60 Kč |
250 | 408,86372 Kč | 102 215,93 Kč |
500 | 400,90502 Kč | 200 452,51 Kč |
Unit Price without VAT: | 512,00000 Kč |
---|---|
Unit Price with VAT: | 619,52000 Kč |