


37073 | |
|---|---|
DigiKey Part Number | 37073-ND |
Manufacturer | |
Manufacturer Product Number | 37073 |
Description | SHIPPER CIRC BD 16X12-1/4X3-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 385,35500 Kč | 3 853,55 Kč |
| 25 | 370,81640 Kč | 9 270,41 Kč |
| 50 | 361,11520 Kč | 18 055,76 Kč |
| 100 | 352,36320 Kč | 35 236,32 Kč |
| 250 | 342,05908 Kč | 85 514,77 Kč |
| 500 | 335,09532 Kč | 167 547,66 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |



