


37005 | |
|---|---|
DigiKey Part Number | 37005-ND |
Manufacturer | |
Manufacturer Product Number | 37005 |
Description | SHIPPER ESD SMALL PROTEKTIVE PAK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 3.50" W x 1.00" H (177.8mm x 88.9mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 123,63600 Kč | 1 236,36 Kč |
| 25 | 117,66440 Kč | 2 941,61 Kč |
| 50 | 113,72940 Kč | 5 686,47 Kč |
| 100 | 110,22690 Kč | 11 022,69 Kč |
| 250 | 106,15412 Kč | 26 538,53 Kč |
| 500 | 103,43152 Kč | 51 715,76 Kč |
| 1 000 | 100,97350 Kč | 100 973,50 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |



